Phoenix Contact 0828734 UCT-TM 5 Terminal Marker Snap-in Unlabelled

Image Representative of Range

Phoenix Contact 0828734 UCT-TM 5 Terminal Marker Snap-in Unlabelled

MPN
0828734
EAN-13
4046356522458
Order Code
12-6634
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £31.66
10+ £29.27
50+ £29.10
100+ £28.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact's UCT-TM 5 marker for terminal blocks, model number 0828734, is utilised in identifying serial and switchboard terminals for improved continuity. This industrial good, part of production packaging, serves in optimising organisation and efficiency in electrical panels. Typical applications include use in switchboards and other electrical systems requiring precise terminal identification.
Type Terminal identifier
Colour White
Connection (type) Cut & Clip
Content 72 (individual labels per sheet)
Dim (W x H x D) 4.6 x 10.5 x 4.62 mm
Direction of coding N/A
Halogen free true
Imprint N/A
Industrial packaging Yes
Material (details) Plastic
Misc Attribute UCT-TM 5
Modular spacing 5.2mm
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 15.34 g (with packaging)
Width (mm) 5.2

Reviews

Be the first to submit a review

Trustpilot