Phoenix Contact 3241110 WG-S HF 15 BK Spiral Tube 50m Black Polyethylene |
12-7569
|
|
Despatched within 4 working days - 3 in stock
|
1+ £9.18
Price per unit Ex VAT
|
3 up to 15mm |
Black |
50m |
Polyethylene (PE) |
2 - 15mm |
15mm |
According to UL 94 HB |
true |
N/A |
N/A |
2.3mm |
-50 - 85°C |
N/A°C |
N/A |
N/A |
0.6mm |
Spiral tube |
Phoenix Contact 3241111 WG-S Spiral Tube 25m Transparent Polyethylene |
12-7570
|
|
Despatched within 4 working days - 12 in stock
|
1+ £8.28
Price per unit Ex VAT
|
4 up to 20mm |
Transparent |
25m |
Polyethylene (PE) |
4 - 20mm |
20mm |
According to UL 94 HB |
true |
N/A |
N/A |
3.7mm |
-50 - 85°C |
N/A°C |
N/A |
N/A |
0.65mm |
Spiral tube |
Phoenix Contact 3241112 WG-S HF Cable Management Spiral Tube Black 25m |
12-7571
|
|
Despatched within 4 working days - 27 in stock
|
1+ £8.07
Price per unit Ex VAT
|
4 up to 20mm |
Black |
25m |
Plastic |
4 - 20mm |
20mm |
According to UL 94 HB |
true |
N/A |
N/A |
3.7mm |
-50 - 85°C |
N/A°C |
N/A |
N/A |
0.65mm |
Spiral tube |
Phoenix Contact 3241113 WG-S HF40 Cable Management White 25m 4cm Diameter |
12-7572
|
|
Despatched within 4 working days - 16 in stock
|
1+ £13.64
Price per unit Ex VAT
|
7 up to 40mm |
White |
25m |
Plastic |
7 - 40mm |
40mm |
According to UL 94 HB |
true |
N/A |
N/A |
6.5mm |
-50 - 85°C |
N/A°C |
N/A |
N/A |
0.75mm |
Spiral tube |
Phoenix Contact 3241114 WG-S HF40 BK Spiral Tube 25m 7-40mm Black |
12-7573
|
|
Despatched within 4 working days - 95 in stock
|
1+ £12.94
Price per unit Ex VAT
|
7 up to 40mm |
Black |
25m |
Plastic |
7 - 40mm |
40mm |
According to UL 94 HB |
true |
N/A |
N/A |
6.5mm |
-50 - 85°C |
N/A°C |
N/A |
N/A |
0.75mm |
Spiral tube |
Phoenix Contact 3241115 WG-S HF 50 Spiral Tube White 25m Dia. 5cm |
12-7574
|
|
Despatched within 4 working days - 14 in stock
|
1+ £13.58
Price per unit Ex VAT
|
12 up to 50mm |
Transparent |
25m |
|
|
|
|
|
|
|
|
|
|
|
|
|
Spiral tube |
Phoenix Contact 3241120 WG-S HF 80 BK Spiral Tube 15-80mm Black 20m |
12-7575
|
|
Despatched within 4 working days - 12 in stock
|
1+ £14.11
Price per unit Ex VAT
|
15 up to 80mm |
Black |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Spiral tube |