Phoenix Contact 3241115 WG-S HF 50 Spiral Tube White 25m Dia. 5cm

Image Representative of Range

Phoenix Contact 3241115 WG-S HF 50 Spiral Tube White 25m Dia. 5cm

MPN
3241115
EAN-13
4046356717441
Order Code
12-7574
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Phoenix Contact's spiral tube model 3241115 provides transparent cable protection over lengths up to 25 metres and supports diameters from 12 to 50 mm. This product is designed for cable management, acting as a durable, flexible cable sheath for safeguarding wiring in industrial settings. The WG-S HF 50 is especially suitable for heat protection and maintaining organised cable bundles in challenging environments.
Diameter 12 up to 50mm
Colour Transparent
Length 25m
Type Spiral tube

Reviews

Be the first to submit a review

Trustpilot