Phoenix Contact 3241110 WG-S HF 15 BK Spiral Tube 50m Black Polyethylene

Image Representative of Range

Phoenix Contact 3241110 WG-S HF 15 BK Spiral Tube 50m Black Polyethylene

MPN
3241110
EAN-13
4046356717397
Order Code
12-7569
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the WG-S HF 15 BK spiral tube, with a length of 50 metres and suitable for cable diameters of 3 to 15 mm. This black protective cable sheath offers heat resistance and shields cables from mechanical damage. It is ideal for applications requiring secure cable organisation and protection, such as in electrical installations and machinery.
Diameter 3 up to 15mm
Colour Black
Length 50m
Material Polyethylene (PE)
Type Spiral tube
Bundle diameter 2 - 15mm
Filament width 15mm
Fire resistant properties According to UL 94 HB
Halogen free true
Material quality N/A
Model N/A
Nominal Diameter 2.3mm
Operating Temperature -50 - 85°C
Operating temperature, short-run N/A°C
Transparent N/A
UV resistant N/A
Wall Thickness 0.6mm

Reviews

Be the first to submit a review

Trustpilot