Phoenix Contact 3241111 WG-S Spiral Tube 25m Transparent Polyethylene

Image Representative of Range

Phoenix Contact 3241111 WG-S Spiral Tube 25m Transparent Polyethylene

MPN
3241111
EAN-13
4046356717403
Order Code
12-7570
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Phoenix Contact 3241111 WG-S HF 20 is a transparent spiral tube designed for cable protection and can accommodate diameters from 4 to 20 mm. It comes in a lengthy 25 m coil, providing flexible and durable cable sheath options for various applications. This protective cable jacket is ideal for organising and safeguarding cables in environments requiring heat protection and structural integrity.
Diameter 4 up to 20mm
Colour Transparent
Length 25m
Material Polyethylene (PE)
Type Spiral tube
Bundle diameter 4 - 20mm
Filament width 20mm
Fire resistant properties According to UL 94 HB
Halogen free true
Material quality N/A
Model N/A
Nominal Diameter 3.7mm
Operating Temperature -50 - 85°C
Operating temperature, short-run N/A°C
Transparent N/A
UV resistant N/A
Wall Thickness 0.65mm

Reviews

Be the first to submit a review

Trustpilot