Phoenix Contact 3241112 WG-S HF Cable Management Spiral Tube Black 25m

Image Representative of Range

Phoenix Contact 3241112 WG-S HF Cable Management Spiral Tube Black 25m

MPN
3241112
EAN-13
4046356717410
Order Code
12-7571
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Phoenix Contact provides the WG-S HF 20 BK spiral tube, a 25-meter black cable protection solution for diameters ranging from 4 to 20 mm. This product offers key features like heat protection and a durable cable jacket, ensuring reliable sheath and sleeve functions. It is typically used for safeguarding cables in various electrical and industrial applications.
Diameter 4 up to 20mm
Colour Black
Length 25m
Material Plastic
Type Spiral tube
Bundle diameter 4 - 20mm
Filament width 20mm
Fire resistant properties According to UL 94 HB
Halogen free true
Material quality N/A
Model N/A
Nominal Diameter 3.7mm
Operating Temperature -50 - 85°C
Operating temperature, short-run N/A°C
Transparent N/A
UV resistant N/A
Wall Thickness 0.65mm

Reviews

Be the first to submit a review

Trustpilot