Phoenix Contact 3241114 WG-S HF40 BK Spiral Tube 25m 7-40mm Black

Image Representative of Range

Phoenix Contact 3241114 WG-S HF40 BK Spiral Tube 25m 7-40mm Black

MPN
3241114
EAN-13
4046356717434
Order Code
12-7573
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

Phoenix Contact's model 3241114 is a black spiral tube designed for cable protection, with a diameter range of 7 to 40 mm. It is 25 metres long and offers heat resistance, ensuring that cables are safeguarded against external damage. Ideal for use as a cable sheath or sleeve, it is suitable for various applications requiring robust cable jackets.
Diameter 7 up to 40mm
Colour Black
Length 25m
Material Plastic
Type Spiral tube
Bundle diameter 7 - 40mm
Filament width 40mm
Fire resistant properties According to UL 94 HB
Halogen free true
Material quality N/A
Model N/A
Nominal Diameter 6.5mm
Operating Temperature -50 - 85°C
Operating temperature, short-run N/A°C
Transparent N/A
UV resistant N/A
Wall Thickness 0.75mm

Reviews

Be the first to submit a review

Trustpilot