Phoenix Contact 3241113 WG-S HF40 Cable Management White 25m 4cm Diameter

Image Representative of Range

Phoenix Contact 3241113 WG-S HF40 Cable Management White 25m 4cm Diameter

MPN
3241113
EAN-13
4046356717427
Order Code
12-7572
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Phoenix Contact's Spiral Tube WG-S HF 40, part number 3241113, offers robust cable protection in a white finish. This 25-metre cable sheath is designed to accommodate diameters from 7 up to 40 mm, providing excellent heat resistance and protection. Ideal for various applications, it serves as a protective jacket to maintain cable integrity in demanding environments.
Diameter 7 up to 40mm
Colour White
Length 25m
Material Plastic
Type Spiral tube
Bundle diameter 7 - 40mm
Filament width 40mm
Fire resistant properties According to UL 94 HB
Halogen free true
Material quality N/A
Model N/A
Nominal Diameter 6.5mm
Operating Temperature -50 - 85°C
Operating temperature, short-run N/A°C
Transparent N/A
UV resistant N/A
Wall Thickness 0.75mm

Reviews

Be the first to submit a review

Trustpilot