Phoenix Contact SACC-DSI-M12MS-5CON-M16/05 A-Coded 5-Pos Flush Connector |
12-6804
|
|
Despatched within 4 working days - 79 in stock
|
1+ £15.89
Price per unit Ex VAT
|
Cable, open end |
M12 |
0.5m |
0.5mm |
N/A |
A |
|
0.34mm² |
Open end cable |
|
0.34mm² |
Other |
|
1.20mm |
Other |
V0 |
IP65, IP67 |
TPE |
Other |
100 |
Phoenix Contact 1419690 SACC Connector 8-Pos M12 SPEEDCON M16 Thread 0.5m Wire |
12-6807
|
|
Despatched within 4 working days - 27 in stock
|
1+ £18.05
Price per unit Ex VAT
|
Cable, open end |
M12 |
0.5m |
0.5mm |
N/A |
A |
|
0.25mm² |
Open end cable |
|
0.25mm² |
Other |
|
1.15mm |
Other |
V0 |
IP65, IP67 |
TPE |
Other |
100 |
Phoenix Contact 1437122 SACC Flush Connector 12-Pos. M12 Halogen-Free |
12-6821
|
|
Despatched within 4 working days - 20 in stock
|
1+ £26.02
Price per unit Ex VAT
|
Cable, open end |
M12 |
0.5m |
0.5mm |
N/A |
A |
|
0.14mm² |
Open end cable |
|
0.34mm² |
Other |
|
1.10mm |
Other |
V0 |
IP67 |
TPE |
Other |
100 |
Phoenix Contact 1453449 SACC Flush-Type Socket M8 M12 Thread 0.5m Wire |
12-6838
|
|
Despatched within 4 working days - 15 in stock
|
1+ £13.66
Price per unit Ex VAT
|
Cable, open end |
M8 |
0.5m |
0.5mm |
N/A |
A |
|
0.25mm² |
Open end cable |
|
0.25mm² |
N/A |
|
1.15mm |
Other |
HB |
IP67 |
TPE |
Other |
N/A |
Phoenix Contact 1513758 SACCEM12FS-8CON-PG9 0.5m M12 Front-Wall Mount Connector |
12-6879
|
|
Available to back orderBack order, lead time 8 weeks
|
1+ £15.37
Price per unit Ex VAT
|
Cable, open end |
M12 |
0.5m |
0.5mm |
N/A |
A |
|
0.25mm² |
|
3 |
0.25mm² |
N/A |
0.25mm² |
1.15mm |
Other |
V0 |
IP67 |
TPE |
Other |
100 |
Phoenix Contact 1513774 SACC M12 Sensor Plug Front Mount 0.5m 8CON PG9 |
12-6881
|
|
Despatched within 4 working days - 2 in stock
|
1+ £30.56
Price per unit Ex VAT
|
Cable, open end |
M12 |
0.5m |
0.5mm |
N/A |
A |
|
0.25mm² |
|
3 |
0.25mm² |
N/A |
0.25mm² |
1.15mm |
Other |
V0 |
IP67 |
TPE |
Other |
100 |
Phoenix Contact 1520042 SACC Connector 5-pos M12 A-coded 0.5m Wire |
12-6889
|
|
Despatched within 4 working days - 47 in stock
|
1+ £20.98
Price per unit Ex VAT
|
Cable, open end |
M12 |
0.5m |
0.5mm |
N/A |
A |
|
0.34mm² |
Open end cable |
|
0.34mm² |
N/A |
|
1.20mm |
Other |
V0 |
IP67 |
TPE |
Other |
100 |
Phoenix Contact 1523476 SACC M12 Plug Front Panel Mounting 0.5m Cores |
12-6913
|
|
Despatched within 4 working days - 35 in stock
|
1+ £30.53
Price per unit Ex VAT
|
Cable, open end |
M12 |
0.5m |
0.5mm |
N/A |
A |
|
0.25mm² |
|
3 |
0.25mm² |
N/A |
0.25mm² |
1.15mm |
Other |
V0 |
IP67 |
TPE |
Other |
100 |
Phoenix Contact 1551529 SACC Bus Plug 4-Pos M12 D-coded 0.5m TPE Wire |
12-6935
|
|
Despatched within 4 working days - 19 in stock
|
1+ £14.12
Price per unit Ex VAT
|
Cable, open end |
M12 |
0.5m |
0.5mm |
N/A |
D |
|
0.34mm² |
Open end cable |
|
0.34mm² |
Other |
|
1.20mm |
Other |
V0 |
IP67 |
PUR |
Other |
100 |
Phoenix Contact 1551671 SACC Panel Feed-through M12 5-pos Shielded |
12-6936
|
|
Despatched within 4 working days - 472 in stock
|
1+ £27.38
Price per unit Ex VAT
|
M12 |
M12 |
|
|
Nickel-plated |
A |
- - -mm² |
|
|
|
|
IP65 |
|
|
Brass |
HB |
IP67 |
|
|
100 |