Phoenix Contact 1513774 SACC M12 Sensor Plug Front Mount 0.5m 8CON PG9

Image Representative of Range

Phoenix Contact 1513774 SACC M12 Sensor Plug Front Mount 0.5m 8CON PG9

MPN
1513774
EAN-13
4017918914684
Order Code
12-6881
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £30.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the 1513774 SACC-E-M12MS-8CON-PG9/0,5, an M12 sensor/actuator built-in plug connector. This product features pre-fabricated connections, making it suitable for secure and efficient installations. Typical applications include connections for sensors and actuators in industrial automation systems.
Connector 1 Cable, open end
Connector 2 M12
Colour Multicolour
Length 0.5m
Type Sensor connector
Ambient temperature 85 - 85°C
Cable Length 0.5mm
Coating housing N/A
Coding A
Conductor Cross Section 0.25mm²
Contamination level 3
Core cross section 0.25mm²
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP), mounted N/A
Diameter 1.15mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material TPE
Material core insulation Other
Material of contact surface Other
Maximum Temperature +85°C
Min. number of insertion cycles 100
Min. temperature -25°C
Misc Attribute 1 SACC-E-M12MS-8CON-PG9/0,5
Misc Attribute 2 M12 - Pen
Mounting PG9 front panel fitting
Mounting method N/A
Nominal Current 2A
Nominal Voltage 30V
Number of control contacts 8
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 2A
Rated voltage 30V
Screw-in thread N/A
Seal Type Speedcon
Temperature Range -25 - +85°C
Thread Type M12
Type of plug-in contact, inner side None
Type of plug-in contact, outer side Male (plug)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot