Phoenix Contact 1419690 SACC Connector 8-Pos M12 SPEEDCON M16 Thread 0.5m Wire

MPN
1419690
EAN-13
4046356533546
Order Code
12-6807
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Phoenix Contact flush-type connector SACC-DSI-M12FS-8CON-M16/0,5 is a sensor/actuator built-in connector with M12 female socket. It features an 8-position design, catering to professional industrial connections. This product is typically used in automation systems for secure and reliable electrical connectivity.
Connector 1 Cable, open end
Connector 2 M12
Colour Multicolour
Length 0.5m
Type Sensor connector
Ambient temperature 85 - 85°C
Cable Length 0.5mm
Coating housing N/A
Coding A
Conductor Cross Section 0.25mm²
Connection Open end cable
Core cross section 0.25mm²
Degree of protection (IP), mounted Other
Diameter 1.15mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP65, IP67
Material TPE
Material core insulation Other
Material of contact surface Other
Min. number of insertion cycles 100
Misc Attribute SACC-DSI-M12FS-8CON-M16/0,5
Mounting method N/A
Nominal Current 2A
Nominal Voltage 30V
Number of control contacts 8
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 2A
Rated voltage 30V
Screw-in thread N/A
Thread Type M12
Type of plug-in contact, inner side None
Type of plug-in contact, outer side Female (bus)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot