Phoenix Contact 1453449 SACC Flush-Type Socket M8 M12 Thread 0.5m Wire

MPN
1453449
EAN-13
4046356554411
Order Code
12-6838
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Phoenix Contact SACC-DSI-M 8FS-3CON-M12/0,5 1453449 is a flush-type sensor/actuator built-in connector designed for reliable connections. It features a compact M12 design suitable for automation and control applications in industrial environments. This connector is typically used for connecting sensors and actuators to machinery in manufacturing settings.
Connector 1 Cable, open end
Connector 2 M8
Colour Multicolour
Length 0.5m
Type Sensor connector
Ambient temperature 85 - 85°C
Cable Length 0.5mm
Coating housing N/A
Coding A
Conductor Cross Section 0.25mm²
Connection Open end cable
Core cross section 0.25mm²
Degree of protection (IP), mounted N/A
Diameter 1.15mm
Housing Material Other
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material TPE
Material core insulation Other
Material of contact surface Other
Min. number of insertion cycles N/A
Misc Attribute SACC-DSI-M 8FS-3CON-M12/0,5
Mounting method N/A
Nominal Current 4A
Number of control contacts 3
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 4A
Rated voltage 48V
Screw-in thread N/A
Thread Type M8
Type of plug-in contact, inner side None
Type of plug-in contact, outer side Female (bus)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot