Phoenix Contact 1437122 SACC Flush Connector 12-Pos. M12 Halogen-Free

MPN
1437122
EAN-13
4046356449625
Order Code
12-6821
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £26.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The flush-type connector SACC-DSI-MS-12CON-M12/0,5 SCO 1437122 from Phoenix Contact features a robust design suitable for sensor and actuator connections. It is designed for embedded applications, ensuring reliable connectivity in industrial environments. This connector is commonly used for ensuring secure and efficient electrical connections within automation systems.
Connector 1 Cable, open end
Connector 2 M12
Colour Multicolour
Length 0.5m
Type Sensor connector
Ambient temperature 85 - 85°C
Cable Length 0.5mm
Coating housing N/A
Coding A
Conductor Cross Section 0.14mm²
Connection Open end cable
Core cross section 0.34mm²
Degree of protection (IP), mounted Other
Diameter 1.10mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material TPE
Material core insulation Other
Material of contact surface Other
Min. number of insertion cycles 100
Misc Attribute SACC-DSI-MS-12CON-M12/0,5 SCO
Mounting method N/A
Nominal Current 1.5A
Nominal Voltage 30V
Number of control contacts 12
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 1.5A
Rated voltage 30V
Screw-in thread N/A
Thread Type M12
Type of plug-in contact, inner side None
Type of plug-in contact, outer side Male (plug)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot