Phoenix Contact 1513758 SACCEM12FS-8CON-PG9 0.5m M12 Front-Wall Mount Connector

Image Representative of Range

Phoenix Contact 1513758 SACCEM12FS-8CON-PG9 0.5m M12 Front-Wall Mount Connector

MPN
1513758
EAN-13
2050000432385
Order Code
12-6879
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phoenix Contact's SACC-E-M12FS-8CON-PG9/0,5 is a sensor/actuator built-in plug connector featuring an M12 bush design. It is pre-fabricated and used for creating secure connections in various electronic applications. This connector is typically utilised in automation, machinery, and sensor systems, providing reliable connectivity in industrial environments.
Connector 1 Cable, open end
Connector 2 M12
Colour Multicolour
Length 0.5m
Type Sensor connector
Ambient temperature 85 - 85°C
Cable Length 0.5mm
Coating housing N/A
Coding A
Conductor Cross Section 0.25mm²
Contamination level 3
Core cross section 0.25mm²
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP), mounted N/A
Diameter 1.15mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material TPE
Material core insulation Other
Material of contact surface Other
Maximum Temperature +85°C
Min. number of insertion cycles 100
Min. temperature -25°C
Misc Attribute 1 SACC-E-M12FS-8CON-PG9/0,5
Misc Attribute 2 M12-Bush
Mounting PG9 front panel fitting
Mounting method N/A
Nominal Current 2A
Nominal Voltage 30V
Number of control contacts 8
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 2A
Rated voltage 30V
Screw-in thread N/A
Seal Type Speedcon
Temperature Range -25 - +85°C
Thread Type M12
Type of plug-in contact, inner side None
Type of plug-in contact, outer side Female (bus)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot