Phoenix Contact 1551671 SACC Panel Feed-through M12 5-pos Shielded

MPN
1551671
EAN-13
4046356156226
Order Code
12-6936
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £27.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 472 in stock

The Phoenix Contact panel feed-through SACC-5P-DSI-M12MS/FS-M16, model number 1551671, is a sensor/actuator built-in connector renowned for its durability and ease of installation. Designed for seamless integration in industrial environments, it supports secure and reliable data and power transmission. Typical applications include automation systems and other demanding industrial settings where robust connectivity solutions are crucial.
Connector 1 M12
Connector 2 M12
Colour Multicolour
Type Sensor connector
Ambient temperature 85 - 85°C
Coating housing Nickel-plated
Coding A
Connectable conductor cross section - - -mm²
Degree of protection (IP), mounted IP65
Housing Material Brass
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material of contact surface Other
Min. number of insertion cycles 100
Misc Attribute SACC-5P-DSI-M12MS/FS-M16
Mounting method N/A
Nominal Current 4A
Nominal Voltage 60V
Number of control contacts 5
Number of Poles 5
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 4A
Rated voltage N/AV
Screw-in thread N/A
Thread Type M12
Type of plug-in contact, outer side N/A
With PE-connection N/A
With shield connection false
With thread true

Reviews

Be the first to submit a review

Trustpilot