Phoenix Contact 1078963 PG Terminal 5.2mm push-in green/yellow 50 pcs |
06-1477
|
|
Back order - 56 availableBack-order availability date - 07/11/2026
|
1+ £124.80
Price per unit Ex VAT
|
5.2mm |
Push-in Cage clamp |
|
5.2mm |
4mm² |
26 |
5.2mm |
|
Green/yellow |
0.14 - 2.5mm² |
0.14 - 4mm² |
- - -mm² |
0.14 - 4mm² |
Push-in connector |
0.14mm² |
0.14mm² |
35.3mm |
|
50.8mm |
|
Phoenix Contact 1452318 pg Terminal Screws 50 pcs 1000V 17.5A 2 connections |
06-1787
|
|
Available to back orderBack order, lead time 11 days
|
1+ £128.06
Price per unit Ex VAT
|
4.2mm |
Screw |
1 |
4.15mm |
|
|
|
|
Green/yellow |
0.14 - 0.75mm² |
0.14 - 1.5mm² |
- - -mm² |
0.14 - 1.5mm² |
Screws |
|
|
46.9mm |
|
48mm |
|
Phoenix Contact 3076028 PG Terminal 5.2 mm Screws grey 1pc |
06-2533
|
|
Despatched within 4 working days - 27 in stock
|
1+ £3.99
Price per unit Ex VAT
|
5.2mm |
Screw |
3 |
5.2mm |
4mm² |
24 |
5.2mm |
Grey |
Grey |
0.25 - 2.5mm² |
0.2 - 4mm² |
0.2 - 4mm² |
0.2 - 4mm² |
Screws |
0.2mm² |
0.2mm² |
51.15mm |
24A |
51.5mm |
(L x W x H) 93.5 x 5.2 x 51.5 mm |
Phoenix Contact 3076029 PG Terminal 5.2 mm Screws Grey 1pc |
06-2534
|
|
Back order - 166 availableBack-order availability date - 07/11/2026
|
2+ £5.45
Price per unit Ex VAT
|
5.2mm |
Screw |
3 |
5.2mm |
4mm² |
24 |
5.2mm |
Grey |
Grey |
0.25 - 2.5mm² |
0.2 - 4mm² |
0.2 - 4mm² |
0.2 - 4mm² |
Screws |
0.2mm² |
0.2mm² |
51.15mm |
24A |
51.5mm |
(L x W x H) 93.5 x 5.2 x 51.5 mm |
Phoenix Contact 3076030 PG Terminal 5.2 mm Screws grey 1pc |
06-2535
|
|
Despatched within 4 working days - 90 in stock
|
2+ £5.77
Price per unit Ex VAT
|
5.2mm |
Screw |
3 |
5.2mm |
4mm² |
24 |
5.2mm |
Grey |
Grey |
0.25 - 2.5mm² |
0.2 - 4mm² |
0.2 - 4mm² |
0.2 - 4mm² |
Screws |
0.2mm² |
0.2mm² |
51.15mm |
24A |
51.5mm |
(L x W x H) 93.5 x 5.2 x 51.5 mm |
Phoenix Contact 3076032 PG Terminal 5.2 mm Screws Grey 1pc |
06-2537
|
|
Back order - 100,000,000 availableBack-order availability date - 07/11/2026
|
1+ £6.00
Price per unit Ex VAT
|
5.2mm |
Screw |
3 |
5.2mm |
4mm² |
24 |
5.2mm |
Grey |
Grey |
0.25 - 2.5mm² |
0.2 - 4mm² |
0.2 - 4mm² |
0.2 - 4mm² |
Screws |
0.2mm² |
0.2mm² |
51.15mm |
21A |
51.5mm |
(L x W x H) 93.5 x 5.2 x 51.5 mm |
Phoenix Contact 3213966 PG Terminal 8.2 mm Quick-connect Green/Yellow |
06-2590
|
|
Despatched within 4 working days - 77 in stock
|
1+ £4.52
Price per unit Ex VAT
|
8.2mm |
Quick-Connect |
1 |
8.2mm |
10mm² |
20 |
8.2mm |
|
Green/yellow |
0.5 - 6mm² |
0.5 - 10mm² |
- - -mm² |
0.5 - 10mm² |
Quick-connect |
0.5mm² |
0.5mm² |
48.5mm |
|
48.5mm |
(L x W x H) 66 x 8.2 x 48.5 mm |