Phoenix Contact 3076030 PG Terminal 5.2 mm Screws grey 1pc

MPN
3076030
EAN-13
2050001727923
Order Code
06-2535
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £5.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The Phoenix Contact 3076030 PG terminal is a 5.2 mm screw terminal with a grey colour, designed for secure electrical connections. Its main attributes include high continuity and reliability, making it suitable for applications in switchboards and serial terminals. As a versatile component, it is typically utilised in industrial and commercial electrical systems for efficient power distribution.
Type PG terminal
Pitch 5.2mm
No. of Ways 2
No. of Levels 3
Termination Screw
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Basic colour Grey
Clamp width 5.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 4mm²
Connectable conductor cross section multi-wired 0.2 - 4mm²
Connectable conductor cross section solid-core 0.2 - 4mm²
Connection Screws
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 24A
Depth 51.15mm
Dim (L x W x H) 93.5 x 5.2 x 51.5 mm
Flammability Rating V0
Height 51.5mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Insulation PA
Insulation class I
Length 93.5mm
Material insulation body Other
Maximum Wire Size AWG 12
Misc Attribute UTI 2,5-PE/L/N
Mounting method Other
N function possible N/A
Nominal Voltage 400V
Number of pins 5
Number of potentials N/A
Number of Rows 3
Operating Temperature - - -°C
PE-function true
Rated current In 24A
Rated voltage 400V
Stripping length (max.) 9mm
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Weight 0.02
Wire Gauge (AWG) 12
With N-disconnect slide N/A

Reviews

Be the first to submit a review

Trustpilot