Phoenix Contact 3076028 PG Terminal 5.2 mm Screws grey 1pc

MPN
3076028
EAN-13
2050001727909
Order Code
06-2533
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £4.37 £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Phoenix Contact 3076028 PG terminal features 5.2 mm screws and a grey finish. Designed for switchboard and serial terminal applications, it ensures reliable continuity. This component is commonly used in electrical panels for secure and efficient connections.
Type PG terminal
Pitch 5.2mm
No. of Ways 2
No. of Levels 3
Termination Screw
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Basic colour Grey
Clamp width 5.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 4mm²
Connectable conductor cross section multi-wired 0.2 - 4mm²
Connectable conductor cross section solid-core 0.2 - 4mm²
Connection Screws
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 24A
Depth 51.15mm
Dim (L x W x H) 93.5 x 5.2 x 51.5 mm
Flammability Rating V0
Height 51.5mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Insulation PA
Insulation class I
Length 93.5mm
Material insulation body Other
Maximum Wire Size AWG 12
Misc Attribute UTI 2,5-PE/L/NT
Mounting method Other
N function possible N/A
Nominal Voltage 400V
Number of pins 5
Number of potentials N/A
Number of Rows 3
Operating Temperature - - -°C
PE-function true
Rated current In 24A
Rated voltage 400V
Stripping length (max.) 9mm
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Weight 0.02
Wire Gauge (AWG) 12
With N-disconnect slide N/A

Reviews

Be the first to submit a review

Trustpilot