Phoenix Contact 3076032 PG Terminal 5.2 mm Screws Grey 1pc

MPN
3076032
EAN-13
2050001727961
Order Code
06-2537
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 09/10/2026

The Phoenix Contact 3076032 PG terminal is a grey, 5.2 mm screw terminal designed for continuity in switchboard applications. As a reliable serial terminal, it facilitates electrical connections in control cabinets and distribution boards. Typical applications include industrial automation and electrical distribution systems.
Type PG terminal
Pitch 5.2mm
No. of Ways 2
No. of Levels 3
Termination Screw
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Basic colour Grey
Clamp width 5.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 4mm²
Connectable conductor cross section multi-wired 0.2 - 4mm²
Connectable conductor cross section solid-core 0.2 - 4mm²
Connection Screws
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 21A
Depth 51.15mm
Dim (L x W x H) 93.5 x 5.2 x 51.5 mm
Flammability Rating V0
Height 51.5mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Insulation PA
Insulation class I
Length 93.5mm
Material insulation body Other
Maximum Wire Size AWG 12
Misc Attribute UTI 2,5-PE/L/NTB
Mounting method Other
N function possible N/A
Nominal Voltage 400V
Number of pins 5
Number of potentials N/A
Number of Rows 3
Operating Temperature - - -°C
PE-function true
Rated current In 21A
Rated voltage 400V
Stripping length (max.) 9mm
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Weight 0.02
Wire Gauge (AWG) 12
With N-disconnect slide N/A

Reviews

Be the first to submit a review

Trustpilot