Phoenix Contact 1452318 pg Terminal Screws 50 pcs 1000V 17.5A 2 connections

MPN
1452318
EAN-13
4063151841706
Order Code
06-1787
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £128.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Phoenix Contact 1452318 PG terminal facilitates secure and reliable continuity in switchboard terminals. Featuring robust screws, these serial terminals are ideal for use in various electrical installation applications. Well-suited for organising conductors, they ensure efficient control panel setups.
Type PG terminal
Pitch 4.2mm
No. of Ways 2
No. of Levels 1
Termination Screw
Width 4.15mm
Closing plate required true
Colour Green/yellow
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Connection Screws
Depth 46.9mm
Height 48mm
Inflammability class of insulation material according to UL94 V0
Material insulation body Thermoplastic
Misc Attribute UT 1,5-PE
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 2
Number of levels 1.0
Operating Temperature -60 - 110°C
PEN function possible N/A
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection

Reviews

Be the first to submit a review

Trustpilot