Phoenix Contact 1078963 PG Terminal 5.2mm push-in green/yellow 50 pcs

Image Representative of Range

Phoenix Contact 1078963 PG Terminal 5.2mm push-in green/yellow 50 pcs

MPN
1078963
EAN-13
4055626797069
Order Code
06-1477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £124.80
10+ £119.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 56 availableBack-order availability date - 07/11/2026

Phoenix Contact's 1078963 model is a 5.2 mm push-in green and yellow connector typically utilised in switchboards. It features durability and continuity, designed for easy terminal connections. This PG terminal is widely used in electrical installations for effective serial terminal connections.
Type PG terminal
Pitch 5.2mm
No. of Ways 2
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 26
Clamp width 5.2mm
Closing plate required true
Colour Green/yellow
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Push-in connector
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Depth 35.3mm
Height 50.8mm
Inflammability class of insulation material according to UL94 V0
Material insulation body Thermoplastic
Maximum Wire Size AWG 12
Min. stripping length 8mm
Misc Attribute PTV 2,5-PE
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 2
Number of levels 1.0
Operating Temperature -60 - 110°C
PEN function possible false
Stripping length (max.) 10mm
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot