Phoenix Contact 3213966 PG Terminal 8.2 mm Quick-connect Green/Yellow

MPN
3213966
EAN-13
2050001172716
Order Code
06-2590
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The Phoenix Contact 3213966 PG terminal is a reliable switchboard terminal with an 8.2 mm quick-connect design, coloured green and yellow for easy identification. Manufactured by Phoenix Contact, it ensures continuity and secure connections in electrical installations. This terminal is typically used in industrial switchboards and various wiring applications.
Type PG terminal
Pitch 8.2mm
No. of Ways 2
No. of Levels 1
Termination Quick-Connect
Width 8.2mm
Wire Gauge (mm²) 10mm²
AWG (min.) 20
Clamp width 8.2mm
Closing plate required true
Colour Green/yellow
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 6mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 10mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.5 - 10mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (min.) 0.5mm²
Depth 48.5mm
Dim (L x W x H) 66 x 8.2 x 48.5 mm
Flammability Rating V0
Height 48.5mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Insulation PA
Length 66mm
Material insulation body Other
Maximum Wire Size AWG 8
Misc Attribute PTI 6-PE
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 2
Number of levels N/A
Number of pins 2
Number of Rows 1
Operating Temperature - - -°C
PEN function possible false
Stripping length (max.) 12mm
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Weight 0.01
Wire Gauge (AWG) 8

Reviews

Be the first to submit a review

Trustpilot