Phoenix Contact 3044115 UT series continuity 6.2mm Screws blue 1pc |
06-2522
|
|
Despatched within 4 working days - 264 in stock
|
5+ £0.863
Price per unit Ex VAT
|
2 |
6.2mm |
6.2mm |
6mm² |
26 |
6.2mm |
Blue |
0.25 - 0.25mm² |
0.14 - 6mm² |
0.14 - 1.5mm² |
0.14 - 6mm² |
0.14mm² |
|
0.14mm² |
41A |
46.9mm |
(L x W x H) 47.7 x 6.2 x 46.9 mm |
true |
46.9mm |
No |
Phoenix Contact 3044199 UT 16 Terminal block Screw 1.5-25mm² grey |
06-2523
|
|
Despatched within 4 working days - 1 in stock
|
1+ £130.17
Price per unit Ex VAT
|
2 |
|
12.2mm |
25mm² |
16 |
12.2mm |
Grey |
1 - 1mm² |
1.5 - 25mm² |
1 - 6mm² |
1.5 - 25mm² |
1.5mm² |
3 |
1.5mm² |
76A |
54.4mm |
(L x W x H) 55.5 x 12.2 x 54.4 mm |
true |
54.4mm |
Yes |
Phoenix Contact 3044513 UT 25-TWIN feed-through block grey 5.2 mm Screw |
06-2524
|
|
Available to back orderBack order, lead time 11 days
|
1+ £101.03
Price per unit Ex VAT
|
2 |
5.2mm |
5.2mm |
4mm² |
26 |
5.2mm |
Grey |
0.14 - 0.14mm² |
0.14 - 4mm² |
0.14 - 1.5mm² |
0.14 - 4mm² |
0.14mm² |
|
0.14mm² |
24A |
46.9mm |
(L x W x H) 57.8 x 5.2 x 46.9 mm |
true |
46.9mm |
Yes |
Phoenix Contact 3045062 UT series continuity Screw Terminal 5.2mm red |
06-2526
|
|
Despatched within 4 working days - 305 in stock
|
5+ £0.893
Price per unit Ex VAT
|
2 |
5.2mm |
5.2mm |
4mm² |
26 |
5.2mm |
Red |
0.14 - 0.14mm² |
0.14 - 4mm² |
0.14 - 1.5mm² |
0.14 - 4mm² |
0.14mm² |
|
0.14mm² |
24A |
47.5mm |
(L x W x H) 47.7 x 5.2 x 47.5 mm |
true |
47.5mm |
No |
Phoenix Contact 3045088 UT series Screw Terminal 5.2mm black 1pc |
06-2527
|
|
Despatched within 4 working days - 114 in stock
|
5+ £0.893
Price per unit Ex VAT
|
|
5.2mm |
5.2mm |
4mm² |
26 |
5.2mm |
Black |
0.14 - 0.14mm² |
0.14 - 4mm² |
0.14 - 1.5mm² |
0.14 - 4mm² |
0.14mm² |
|
0.14mm² |
24A |
47.5mm |
(L x W x H) 47.7 x 5.2 x 47.5 mm |
true |
47.5mm |
No |
Phoenix Contact 3064085 UT Screw Terminal 5.2mm grey 1pc compact design |
06-2530
|
|
Despatched within 4 working days - 362 in stock
|
5+ £0.965
Price per unit Ex VAT
|
2 |
5.2mm |
5.2mm |
4mm² |
26 |
5.2mm |
Grey |
0.14 - 0.14mm² |
0.14 - 4mm² |
0.14 - 1.5mm² |
0.14 - 4mm² |
0.14mm² |
|
0.14mm² |
24A |
47.5mm |
(L x W x H) 57.8 x 5.2 x 47.5 mm |
N/A |
47.5mm |
No |
Phoenix Contact 3064108 UT Test/Disconnect Terminal Block Screw 0.14-4mm² |
06-2531
|
|
Despatched within 4 working days - 3 in stock
|
1+ £39.32
Price per unit Ex VAT
|
2 |
|
5.2mm |
4mm² |
26 |
5.2mm |
Blue |
0.14 - 0.14mm² |
0.14 - 4mm² |
0.14 - 1.5mm² |
0.14 - 4mm² |
0.14mm² |
3 |
0.14mm² |
24A |
47.5mm |
(L x W x H) 57.8 x 5.2 x 47.5 mm |
N/A |
47.5mm |
Yes |