Phoenix Contact 3044199 UT 16 Terminal block Screw 1.5-25mm² grey

MPN
3044199
EAN-13
4017918977535
Order Code
06-2523
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £130.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Phoenix Contact UT 16 3044199 is a feed-through terminal block featuring continuity and efficient connectivity. It is commonly used in switchboards and serial terminal applications. This reliable component ensures robust electrical connections in industrial settings.
Type Continuity
No. of Ways 2
Termination Screw
Width 12.2mm
Wire Gauge (mm²) 25mm²
AWG (min.) 16
Clamp width 12.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 1 - 1mm²
Connectable conductor cross section fine-strand without cable end sleeve 1.5 - 25mm²
Connectable conductor cross section multi-wired 1 - 6mm²
Connectable conductor cross section solid-core 1.5 - 25mm²
Connection Screws
Contamination level 3
Cross section (flexible) (min.) 1.5mm²
Cross section (inflexible) (min.) 1.5mm²
Current Rating 76A
Depth 54.4mm
Dim (L x W x H) 55.5 x 12.2 x 54.4 mm
Explosion-tested version Ex e true
Flammability Rating V0
Height 54.4mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Insulation PA
Internally connected stages true
Length 55.5mm
Material insulation body Other
Maximum Wire Size AWG 4
Misc Attribute UT 16
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 1000V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 76A
Rated voltage 1000V
Stripping length (max.) 14mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Wire Gauge (AWG) 4

Reviews

Be the first to submit a review

Trustpilot