Phoenix Contact 3044115 UT series continuity 6.2mm Screws blue 1pc

MPN
3044115
EAN-13
2050000261336
Order Code
06-2522
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.863
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 264 in stock

Phoenix Contact manufactures the 3044115 screw terminal, designed with dimensions of 47.7 x 6.2 x 55 mm and features a blue colour for easy identification. This terminal block is ideal for creating secure electrical connections in switchboards and control panels, ensuring reliable continuity. It is typically used in industrial settings to facilitate organised and efficient wiring.
Type Continuity
Pitch 6.2mm
No. of Ways 2
Termination Screw
Width 6.2mm
Wire Gauge (mm²) 6mm²
AWG (min.) 26
Clamp width 6.2mm
Closing plate required true
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 6mm²
Connectable conductor cross section multi-wired 0.14 - 1.5mm²
Connectable conductor cross section solid-core 0.14 - 6mm²
Connection Screws
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 41A
Depth 46.9mm
Dim (L x W x H) 47.7 x 6.2 x 46.9 mm
Explosion-tested version Ex e true
Flammability Rating V0
Height 46.9mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Insulation PA
Internally connected stages true
Length 47.7mm
Material insulation body Other
Maximum Wire Size AWG 10
Misc Attribute UT 4 BU
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 1000V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 32A
Rated voltage 1000V
Stripping length (max.) 9mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot