Phoenix Contact 3064108 UT Test/Disconnect Terminal Block Screw 0.14-4mm²

MPN
3064108
EAN-13
4046356285766
Order Code
06-2531
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £39.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact UT 2,5-MTD BU 3064108 is a versatile terminal block designed for easy installation in switchboards, allowing for seamless serial connections. This terminal block supports continuity and can be quickly disconnected for testing purposes. It is typically used in electrical systems requiring reliable connections and simple maintenance.
Type Continuity
No. of Ways 2
Termination Screw
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 26
Clamp width 5.2mm
Closing plate required true
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 1.5mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Screws
Contamination level 3
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 24A
Depth 47.5mm
Dim (L x W x H) 57.8 x 5.2 x 47.5 mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 47.5mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Insulation PA
Internally connected stages true
Length 57.8mm
Material insulation body Other
Maximum Wire Size AWG 12
Misc Attribute UT 2,5-MTD BU
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 800V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 24A
Rated voltage 800V
Stripping length (max.) 9mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot