Phoenix Contact 3064085 UT Screw Terminal 5.2mm grey 1pc compact design

MPN
3064085
EAN-13
2050001784544
Order Code
06-2530
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.965
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 362 in stock

The Phoenix Contact 3064085 is a grey switchboard terminal featuring a 5.2 mm screw connection, designed for continuity applications. This reliable serial terminal is used in electrical installations to ensure secure and efficient conductivity. Ideal for use in switchboards, it supports effective circuit connections in industrial and commercial environments.
Type Continuity
Pitch 5.2mm
No. of Ways 2
Termination Screw
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 26
Clamp width 5.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 1.5mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Screws
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 24A
Depth 47.5mm
Dim (L x W x H) 57.8 x 5.2 x 47.5 mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 47.5mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 57.8mm
Material insulation body Other
Maximum Wire Size AWG 12
Misc Attribute UT 2,5-MTD
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 800V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 24A
Rated voltage 800V
Stripping length (max.) 9mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot