Phoenix Contact 3045062 UT series continuity Screw Terminal 5.2mm red

MPN
3045062
EAN-13
2050001784537
Order Code
06-2526
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.893
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 305 in stock

Phoenix Contact manufactures the 3045062 UT 2,5 RD, a red switchboard terminal designed for providing electrical continuity. Featuring 5.2 mm screws, this serial terminal is typically used in electrical and control cabinets. Its robust construction supports secure and reliable connections in industrial environments.
Type Continuity
Pitch 5.2mm
No. of Ways 2
Termination Screw
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 26
Clamp width 5.2mm
Closing plate required true
Colour Red
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 1.5mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Screws
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 24A
Depth 47.5mm
Dim (L x W x H) 47.7 x 5.2 x 47.5 mm
Explosion-tested version Ex e true
Flammability Rating V0
Height 47.5mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 47.7mm
Material insulation body Other
Maximum Wire Size AWG 12
Misc Attribute UT 2,5 RD
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 1000V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 24A
Rated voltage 1000V
Stripping length (max.) 9mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot