Phoenix Contact 3044513 UT 25-TWIN feed-through block grey 5.2 mm Screw

MPN
3044513
EAN-13
4046356055406
Order Code
06-2524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £101.03
10+ £96.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Phoenix Contact UT 2,5-TWIN 3044513 is a feed-through terminal block designed for continuity in industrial goods. It features a compact design suitable for switchboard terminals, ensuring reliable connections in complex circuitry. Typical applications include use in electrical panels for secure wire connections.
Type Continuity
Pitch 5.2mm
No. of Ways 2
Termination Screw
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 26
Clamp width 5.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 1.5mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Screws
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 24A
Depth 46.9mm
Dim (L x W x H) 57.8 x 5.2 x 46.9 mm
Explosion-tested version Ex e true
Flammability Rating V0
Height 46.9mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 57.8mm
Material insulation body Other
Maximum Wire Size AWG 12
Misc Attribute UT 2,5-TWIN
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 500V
Number of clamp positions per level 3
Number of levels 1.0
Number of pins 3
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 24A
Rated voltage 500V
Stripping length (max.) 9mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot