Phoenix Contact HC-EVO-B06PT-BWSC-HL-M20-PLRBK HEAVYCON EVO B6 Plastic Set |
12-6759
|
|
Despatched within 4 working days - 4 in stock
|
1+ £52.78
Price per unit Ex VAT
|
6 |
|
Black |
Pull spring |
|
2.5mm² |
0.14mm² |
103.132045mm |
98.58809mm |
Other |
IP66 |
+125°C |
|
-40°C |
|
6 |
-40 - 100°C |
|
16A |
6kV |
Phoenix Contact HCEVO-B10PTBWDHLM25PLRBK Connector Set Push-In 1 piece |
12-6760
|
|
Despatched within 4 working days - 2 in stock
|
1+ £61.32
Price per unit Ex VAT
|
10 |
|
Black |
Pull spring |
|
2.5mm² |
0.14mm² |
106.904855mm |
121.81659mm |
Other |
IP66 |
|
|
|
|
10 |
-40 - 100°C |
|
16A |
6kV |
Phoenix Contact 1408791 HC-EVO Connector Set Push-in Connection 1 piece |
12-6769
|
|
Despatched within 4 working days - 2 in stock
|
1+ £68.94
Price per unit Ex VAT
|
10 |
|
Black |
Plug & Clip |
|
2.5mm² |
0.14mm² |
106.904855mm |
116.374783mm |
Other |
IP66 |
|
|
|
|
10 |
-40 - 100°C |
|
16A |
6kV |
Phoenix Contact HC-EVO-B16PT Connector Set Push-In Connection 1 piece |
12-6770
|
|
Despatched within 4 working days - 2 in stock
|
1+ £86.20
Price per unit Ex VAT
|
16 |
|
Black |
Plug & Clip |
|
2.5mm² |
0.14mm² |
124.237027mm |
136.966609mm |
Other |
IP66 |
|
|
|
|
16 |
-40 - 100°C |
|
16A |
6kV |
Phoenix Contact 1408794 HC-EVO Connector Set Push-In Connection 1 piece |
12-6771
|
|
Despatched within 4 working days - 3 in stock
|
1+ £102.20
Price per unit Ex VAT
|
24 |
|
Black |
Pull spring |
|
2.5mm² |
0.14mm² |
130.871106mm |
173.827274mm |
Other |
IP66 |
|
|
|
|
24 |
-40 - 100°C |
|
16A |
6kV |
Phoenix Contact 1411356 HEAVYCON Set D15 Plastic Sleeve & Connector Housing |
12-6781
|
|
Available to back orderBack order, lead time 11 days
|
1+ £89.28
Price per unit Ex VAT
|
10 |
Socket |
Black |
Screws |
|
2.5mm² |
0.5mm² |
103.242651mm |
102.38022mm |
Other |
IP66 |
|
|
|
|
10 |
-40 - 100°C |
|
20A |
4kV |
Phoenix Contact 1411358 HC-EVO Set Sleeve & Connector Housing Inserts |
12-6782
|
|
Available to back order
|
1+ £129.12
Price per unit Ex VAT
|
|
|
Black |
Screws |
0.14mm² |
|
|
117.483898mm |
124.311574mm |
Other |
IP66 |
|
Set with sleeve housing, connector housing, screw, pin contact insert and socket contact insert |
|
16 |
16 |
-40 - 100°C |
16 + PE |
20A |
4kV |
Phoenix Contact 1411359 HC-EVO Set: Housing Connectors Inserts M25 |
12-6783
|
|
Despatched within 4 working days - 3 in stock
|
1+ £105.17
Price per unit Ex VAT
|
|
|
Black |
Screws |
0.14mm² |
|
|
117.483907mm |
124.311574mm |
Other |
IP66 |
|
Set with sleeve housing, connector housing, screw, pin contact insert and socket contact insert |
|
16 |
16 |
-40 - 100°C |
16 + PE |
20A |
4kV |
Phoenix Contact HC-A3-BUQ15-TFL-G-PA HEAVYCON Sleeve Housing 3-Pos. |
12-6990
|
|
Despatched within 4 working days - 10 in stock
|
1+ £13.98
Price per unit Ex VAT
|
|
|
Grey |
QUICKON connector |
0.75mm² |
|
|
69.75mm |
26.5mm |
N/A |
IP65 |
+80°C |
|
-25°C |
3 |
3 |
-25 - 80°C |
3 + PE |
10A |
N/AkV |