Phoenix Contact 1411356 HEAVYCON Set D15 Plastic Sleeve & Connector Housing

Image Representative of Range

Phoenix Contact 1411356 HEAVYCON Set D15 Plastic Sleeve & Connector Housing

MPN
1411356
EAN-13
4046356929264
Order Code
12-6781
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £89.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Phoenix Contact HC-EVO-A10UT-BWS-HH-M20-PLRBK Set is a durable industrial connector set featuring a sleeve housing, connector housing, screw, pin contact insert, and socket contact insert. Suitable for electrical engineering, these heavy-duty connectors are designed for high-voltage applications. Typical uses include industrial environments requiring reliable and robust electrical connections.
Type Connector set
Gender Socket
Number of Positions 10
Ambient temperature - - -°C
Coating housing N/A
Colour Black
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Connection Screws
Contact Type N/A
Core cross section (max.) 2.5mm²
Core cross section (min.) 0.5mm²
Degree of protection (IP), mounted N/A
Depth 103.242651mm
EMC-version N/A
Height 102.38022mm
Housing Material Other
Impact strength N/A
Inflammability class of insulation material according to UL94 N/A
IP Rating IP66
Leading Contact (Pe) Yes
Material Plastic
Material contact N/A
Material insulation body N/A
Material of contact surface N/A
Mounting method N/A
Number of conduit inlets N/A
Number of plug-in contact rows N/A
Number of Poles 10
Operating Temperature -40 - 100°C
Overvoltage category N/A
Pollution degree 3
Position cable feed N/A
Rated current In 20A
Rated Surge Voltage 4kV
Rated voltage 250V
Series HC-EVO-A10
Thread Size M20
Type of electric connection Screw connection
Type of locking Single locking lever
Width 50.700002mm
With protective conductor true
With sealing N/A

Reviews

Be the first to submit a review

Trustpilot