Phoenix Contact 1411359 HC-EVO Set: Housing Connectors Inserts M25

Image Representative of Range

Phoenix Contact 1411359 HC-EVO Set: Housing Connectors Inserts M25

MPN
1411359
EAN-13
4046356929295
Order Code
12-6783
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £105.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact offers the HC-EVO-A16UT-BWSC-HH-M25-PLRBK set, featuring industry-grade, heavy-duty connectors ideal for high voltage applications in electrical engineering. The set includes sleeve housing, connector housing, screw, pin contact insert, and socket contact insert. These robust connectors are commonly used in industrial environments for reliable power and signal transmission.
Type Connector set
Ambient temperature - - -°C
Coating housing N/A
Colour Black
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Connection Screws
Contact Type N/A
Cross Section 0.14mm²
Degree of protection (IP), mounted N/A
Depth 117.483907mm
EMC-version N/A
Height 124.311574mm
Housing Material Other
Impact strength N/A
Inflammability class of insulation material according to UL94 N/A
IP Rating IP66
Leading Contact (Pe) Yes
Material Plastic
Material contact N/A
Material insulation body N/A
Material of contact surface N/A
Misc Attribute Set with sleeve housing, connector housing, screw, pin contact insert and socket contact insert
Mounting method N/A
Number of conduit inlets N/A
Number of pins 16
Number of plug-in contact rows N/A
Number of Poles 16
Number of Ways 16 + PE
Operating Temperature -40 - 100°C
Overvoltage category N/A
Pollution degree 3
Position cable feed N/A
Rated current In 20A
Rated Surge Voltage 4kV
Rated voltage 250V
Series HC-EVO-A16
Thread Size M25
Type of electric connection Screw connection
Type of locking Single locking lever
Width 78.366141mm
With protective conductor false
With sealing N/A

Reviews

Be the first to submit a review

Trustpilot