Phoenix Contact HC-EVO-B06PT-BWSC-HL-M20-PLRBK HEAVYCON EVO B6 Plastic Set

Image Representative of Range

Phoenix Contact HC-EVO-B06PT-BWSC-HL-M20-PLRBK HEAVYCON EVO B6 Plastic Set

MPN
1407710
EAN-13
4046356777759
Order Code
12-6759
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £52.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phoenix Contact manufactures the HC-EVO-B06PT-BWSC-HL-M20-PLRBK, a connector set known for its heavy duty and industry grade capabilities. These high voltage and square connectors are essential in electrical engineering projects. Typical applications include supporting robust connections in industrial and revos environments.
Type Connector set
Number of Positions 6
Ambient temperature - - -°C
Coating housing N/A
Colour Black
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Connection Pull spring
Contact Type N/A
Core cross section (max.) 2.5mm²
Core cross section (min.) 0.14mm²
Degree of protection (IP), mounted N/A
Depth 103.132045mm
EMC-version N/A
Height 98.58809mm
Housing Material Other
Impact strength N/A
Inflammability class of insulation material according to UL94 N/A
IP Rating IP66
Leading Contact (Pe) Yes
Material Plastic
Material contact N/A
Material insulation body N/A
Material of contact surface N/A
Maximum Temperature +125°C
Min. temperature -40°C
Mounting method N/A
Number of conduit inlets N/A
Number of plug-in contact rows N/A
Number of Poles 6
Operating Temperature -40 - 100°C
Overvoltage category N/A
Pollution degree 3
Position cable feed N/A
Rated current In 16A
Rated Surge Voltage 6kV
Rated voltage 500V
Series HC-EVO-B06
Thread Size M20
Type of electric connection Insulation piercing connection
Type of locking Single locking lever
Width 102.026967mm
With protective conductor true
With sealing N/A

Reviews

Be the first to submit a review

Trustpilot