Phoenix Contact 1411358 HC-EVO Set Sleeve & Connector Housing Inserts

Image Representative of Range

Phoenix Contact 1411358 HC-EVO Set Sleeve & Connector Housing Inserts

MPN
1411358
EAN-13
4046356929288
Order Code
12-6782
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £129.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Phoenix Contact's HC-EVO-A16UT-BWS-HH-M25-PLRBK set includes robust industrial-grade connectors suitable for high voltage applications. This durable connector set comprises sleeve and connector housings, along with pin and socket contact inserts, ideal for demanding electrical engineering environments. Commonly used in heavy-duty and industrial settings, it offers a reliable solution for secure electrical connections.
Type Connector set
Ambient temperature - - -°C
Coating housing N/A
Colour Black
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Connection Screws
Contact Type N/A
Cross Section 0.14mm²
Degree of protection (IP), mounted N/A
Depth 117.483898mm
EMC-version N/A
Height 124.311574mm
Housing Material Other
Impact strength N/A
Inflammability class of insulation material according to UL94 N/A
IP Rating IP66
Leading Contact (Pe) Yes
Material Plastic
Material contact N/A
Material insulation body N/A
Material of contact surface N/A
Misc Attribute Set with sleeve housing, connector housing, screw, pin contact insert and socket contact insert
Mounting method N/A
Number of conduit inlets N/A
Number of pins 16
Number of plug-in contact rows N/A
Number of Poles 16
Number of Ways 16 + PE
Operating Temperature -40 - 100°C
Overvoltage category N/A
Pollution degree 3
Position cable feed N/A
Rated current In 20A
Rated Surge Voltage 4kV
Rated voltage 250V
Series HC-EVO-A16
Thread Size M25
Type of electric connection Screw connection
Type of locking Single locking lever
Width 51.199992mm
With protective conductor false
With sealing N/A

Reviews

Be the first to submit a review

Trustpilot