Phoenix Contact HC-A3-BUQ15-TFL-G-PA HEAVYCON Sleeve Housing 3-Pos.

Image Representative of Range

Phoenix Contact HC-A3-BUQ15-TFL-G-PA HEAVYCON Sleeve Housing 3-Pos.

MPN
1641510
EAN-13
4017918889920
Order Code
12-6990
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Phoenix Contact manufactures the HC-A3-BUQ1,5-TFL-G-PA industrial connector, known for its heavy-duty and high-voltage capabilities. This square connector is commonly used in electrical engineering applications and offers robust performance for industry-grade usage. It is part of a connector set designed to meet demanding environments, ensuring reliable connections in diverse industrial scenarios.
Type Connector set
Ambient temperature - - -°C
Coating housing N/A
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Connection QUICKON connector
Contact Type N/A
Cross Section 0.75mm²
Degree of protection (IP), mounted N/A
Depth 69.75mm
EMC-version N/A
Height 26.5mm
Housing Material N/A
Impact strength N/A
Inflammability class of insulation material according to UL94 N/A
IP Rating IP65
Leading Contact (Pe) Yes
Material Plastic
Material contact N/A
Material insulation body N/A
Material of contact surface N/A
Maximum Temperature +80°C
Min. temperature -25°C
Mounting method N/A
Number of conduit inlets N/A
Number of pins 3
Number of plug-in contact rows N/A
Number of Poles 3
Number of Ways 3 + PE
Operating Temperature -25 - 80°C
Overvoltage category N/A
Pollution degree 3
Position cable feed N/A
Rated current In 10A
Rated Surge Voltage N/AkV
Rated voltage N/AV
Series HC-A3
Type of electric connection Other
Type of locking N/A
Width 33.8mm
With protective conductor true
With sealing N/A

Reviews

Be the first to submit a review

Trustpilot