Phoenix Contact HCEVO-B10PTBWDHLM25PLRBK Connector Set Push-In 1 piece

Image Representative of Range

Phoenix Contact HCEVO-B10PTBWDHLM25PLRBK Connector Set Push-In 1 piece

MPN
1407711
EAN-13
4046356777766
Order Code
12-6760
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £61.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact HC-EVO-B10PT-BWD-HL-M25-PLRBK is an industry-grade connector set known for its push-in connection. Designed for heavy duty and high voltage applications, it is ideal for use in electrical engineering and industrial environments. This robust connector caters to reliable and secure connections in harsh conditions.
Type Connector set
Number of Positions 10
Ambient temperature - - -°C
Coating housing N/A
Colour Black
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Connection Pull spring
Contact Type N/A
Core cross section (max.) 2.5mm²
Core cross section (min.) 0.14mm²
Degree of protection (IP), mounted N/A
Depth 106.904855mm
EMC-version N/A
Height 121.81659mm
Housing Material Other
Impact strength N/A
Inflammability class of insulation material according to UL94 N/A
IP Rating IP66
Leading Contact (Pe) Yes
Material Plastic
Material contact N/A
Material insulation body N/A
Material of contact surface N/A
Mounting method N/A
Number of conduit inlets N/A
Number of plug-in contact rows N/A
Number of Poles 10
Operating Temperature -40 - 100°C
Overvoltage category N/A
Pollution degree 3
Position cable feed N/A
Rated current In 16A
Rated Surge Voltage 6kV
Rated voltage 500V
Series HC-EVO-B10
Thread Size M25
Type of electric connection Insulation piercing connection
Type of locking Double locking lever
Width 55.855263mm
With protective conductor true
With sealing N/A

Reviews

Be the first to submit a review

Trustpilot