Philips 17440/30/P7 Hue Econic LED Outdoor Wall Light 15W RGBW Weatherproof |
05-9792
|
|
Despatched within 4 working days - 1 in stock
|
1+ £192.10
Price per unit Ex VAT
|
|
15W |
915005732301 |
220 - 240 Araligi |
|
Built-in LED |
|
25000 h |
15 W |
Y |
LED (monochrome) |
24 V |
RGBW |
|
80 |
6500 K |
2000 K |
A+, B, C, D, E |
Wireless |
|
Philips 1745930P7 Hue LED Outdoor Wall Light 8W IP44 16M Colours |
05-9793
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £173.40
Price per unit Ex VAT
|
|
8W |
915005842101 |
220-240 V |
|
Built-in LED |
|
25000 h |
8 W |
Y |
LED |
24 V |
|
Yes |
80 |
6500 K |
2000 K |
|
Wireless |
|
Philips 1746330P7 Hue Outdoor Wall Light RGB & White IP44 8W LED |
05-9795
|
|
Available to back order
|
1+ £161.32
Price per unit Ex VAT
|
|
8W |
915005842801 |
220-240 V |
50-60 Hz |
Built-in LED |
|
25000 h |
8 W |
Y |
LED |
24 V |
RGB, Warm white, Cool white, Daylight white |
Yes |
80 |
6500 K |
2000 K |
|
Wireless |
|
Philips 1746347P7 Hue Wall Light Smart LED 8W Warm White Outdoor |
05-9796
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £182.83
Price per unit Ex VAT
|
6500K |
8W |
915005976301 |
220-240 V |
50 - 60 Hz |
Built-in LED |
|
25000 h |
8 W |
Y |
LED (monochrome) |
LED |
Warm white |
|
80 |
6500 K |
2000 K |
|
|
|
Philips 1746430P7 Hue Outdoor Wall Light 8W RGB IP44 Smart Lighting |
05-9797
|
|
Despatched within 4 working days - 3 in stock
|
1+ £170.00
Price per unit Ex VAT
|
|
8W |
915005842901 |
220-240 V |
50-60 Hz |
Built-in LED |
|
25000 h |
8 W |
Y |
LED |
24 V |
RGB, Warm white, Cool white, Daylight white |
Yes |
80 |
6500 K |
2000 K |
|
Wireless |
|
Philips 1746530P7 Hue Daylo Outdoor Wall Light 15W RGB 16M Colours IP44 |
05-9798
|
|
Despatched within 4 working days - 1 in stock
|
1+ £139.81
Price per unit Ex VAT
|
|
15W |
915005843201 |
220-240 V |
50-60 Hz |
Built-in LED |
|
25000 h |
15 W |
Y |
LED |
24 V |
RGB, Warm white, Cool white, Daylight white |
Yes |
80 |
6500 K |
2000 K |
|
Wireless |
|
Philips 8720169234505 Hue Dymera Wall Light Outdoor RGBW Lamp 10.2W |
06-1155
|
|
|
1+ £236.59
Price per unit Ex VAT
|
|
10.2W |
|
|
|
|
80 |
|
|
|
LED (monochrome) |
|
RGBW |
|
|
|
|
|
Wireless |
25000h |