Philips 1745930P7 Hue LED Outdoor Wall Light 8W IP44 16M Colours

MPN
1745930P7
Brand
Philips
EAN-13
8718696174333
Order Code
05-9793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £204.00 £173.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting's Hue LED outdoor wall light 1745930P7 Impress features built-in LED lights with 8 W output, offering warm white, cool white, and daylight white options. It provides wireless and remote control capabilities for versatile lighting management. Ideal for outdoor settings, it enhances ambience and security around homes and gardens.
Type LED outdoor wall light
IP Rating IP44
Power 8W
12NC Logistic code(s) 915005842101
AC input voltage 220-240 V
Base Built-in LED
Bulb lifetime 25000 h
Bulb power 8 W
Bulb technology Y
Bulb Type LED
Bulb voltage 24  V
Bulb(s) included Yes
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 141mm
Dimmable Yes
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8727900775747
Energy efficiency class G
Energy efficiency rating n.rel.
Equivalent bulb power 49 W
Eye comfort No
Factory colour Black
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable Yes
Height 240mm
Housing Material Metal
Hub Required
Input Voltage Interall 220–240 
International Protection (IP) code IP44
Length 120mm
Light colour Variable
Light source replaceable No
Material Glass
Misc Attribute Rectangular
Net weight 1.99kg
Number of accessories (max) 12
Number of bulbs 2
Operating Voltage 24V
Package depth 260mm
Package gross weight 2.35kg
Package height 335mm
Package net weight 1.99kg
Package weight 2.35kg
Package width 140mm
Power source type AC
Product colour Black
Protection Class III
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Replacement bulb power (max) 8 W
SAP EAN gross weight per piece 2,350g
SAP EAN/UPC per piece 8718696174333
SAP height per piece 335,000cm
SAP length per piece 140,000cm
SAP width per piece 260,000cm
Series Hue
Suitable location Garden, Patio
Total luminous flux 1200lm
Transfer Standard (Smart Home) ZigBee
Voltage 24  V
Weatherproof Yes
Width 141mm

Reviews

Be the first to submit a review

Trustpilot