Philips 8720169234505 Hue Dymera Wall Light Outdoor RGBW Lamp 10.2W

MPN
8720169234505
Brand
Philips
Order Code
06-1155
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £278.33 £236.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Philips Lighting Hue Dymera Wall light offers wireless control with 10.2 W RGBW LED lights, perfect for creating vibrant outdoor atmospheres. This LED outdoor wall light, model number 8720169234505, utilizes remote control for ease and convenience. Typically used in garden or patio settings, it enhances ambiance and adds a contemporary touch to exterior spaces.
Type LED outdoor wall light
IP Rating IP44
Power 10.2W
Bulb Type LED (monochrome)
Colour RGBW
Colour rendering index (Ra) 80
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Dimmable Yes
Energy efficiency rating n.rel.
Height 94mm
Length 230mm
Material Metal
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Power supply (LOV) mains-powered
Product lifespan approx 25000h
Screen size diagonal (inches) 1.0in
Series Hue
Total luminous flux 1020lm
Transfer Standard (Smart Home) ZigBee
Width 160mm

Reviews

Be the first to submit a review

Trustpilot