Philips 1746330P7 Hue Outdoor Wall Light RGB & White IP44 8W LED

MPN
1746330P7
Brand
Philips
EAN-13
8718696174371
Order Code
05-9795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £161.32
10+ £157.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Philips Lighting Hue LED outdoor wall light 1746330P7 Appear features built-in LED lights with 8W output and offers RGB, warm white, cool white, and daylight white options for versatile lighting. This product, manufactured by Philips Lighting, is ideal for enhancing outdoor spaces with wireless control and remote operation capabilities. Typical applications include illuminating pathways, highlighting architectural elements, and creating ambient lighting for gardens and patios.
Type LED outdoor wall light
IP Rating IP44
Power 8W
12NC Logistic code(s) 915005842801
AC input frequency 50-60  Hz
AC input voltage 220-240 V
Base Built-in LED
Bulb lifetime 25000 h
Bulb power 8 W
Bulb technology Y
Bulb Type LED
Bulb voltage 24  V
Bulb(s) included Yes
Colour RGB, Warm white, Cool white, Daylight white
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 117mm
Dimmable Yes
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8727900775785
Energy efficiency class G
Energy efficiency rating n.rel.
Equivalent bulb power 49 W
Eye comfort No
Factory colour Black
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable Yes
Height 240mm
Housing Material Metal
Input Voltage Interall 220–240 
Interface Bluetooth
International Protection (IP) code IP44
Length 84mm
Light colour Variable
Light features App-enabled
Light source replaceable No
Luminous Flux 1200 lm
Material Metal
Net weight 995g
Number of accessories (max) 12
Number of bulbs 2 bulb(s)
Package depth 130mm
Package gross weight 1.12kg
Package height 295mm
Package net weight 995g
Package weight 1.12kg
Package width 10.5mm
Power source type AC
Product colour Black
Protection Class I
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Replacement bulb power (max) 8 W
SAP EAN gross weight per piece 1,120g
SAP EAN/UPC per piece 8718696174371
SAP height per piece 295,000cm
SAP length per piece 105,000cm
SAP width per piece 130,000cm
Series Hue
Suitable location Garden, Patio
Total luminous flux 1200lm
Transfer Standard (Smart Home) ZigBee
Voltage LED
Weatherproof Yes
Width 117mm

Reviews

Be the first to submit a review

Trustpilot