Philips 17440/30/P7 Hue Econic LED Outdoor Wall Light 15W RGBW Weatherproof

MPN
17440/30/P7
Brand
Philips
EAN-13
8718696170588
Order Code
05-9792
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £226.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting designed the Hue LED outdoor wall light 17440/30/P7 Econic with a built-in LED of 15 W RGBW for vibrant lighting. It features wireless control and remote control, making it ideal for customising outdoor spaces with colourful illumination. This LED outdoor wall light is perfect for enhancing exterior aesthetics and providing ambient lighting for gardens or patios.
Type LED outdoor wall light
IP Rating IP44
Power 15W
12NC Logistic code(s) 915005732301
AC input voltage 220 - 240 Araligi
Base Built-in LED
Bulb lifetime 25000 h
Bulb power 15 W
Bulb technology Y
Bulb Type LED (monochrome)
Bulb voltage 24  V
Colour RGBW
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Compatible bulb energy efficiency classes (old) A+, B, C, D, E
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 194mm
Dimensions (WxDxH) 24.4 x 19.4 x 31.2 mm
Dimmable Yes
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8718696238448
Energy efficiency class G
Energy efficiency rating n.rel.
Equivalent bulb power 79 W
Eye comfort Yes
Factory colour Black
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable Yes
Height 31.2cm
Housing Material Glass, Metal
Hub Required
Included bulb energy efficiency class (old) A
Input Voltage 220 - 240 Araligi
International Protection (IP) code IP44
Length 19.4cm
Light colour White
Light source replaceable No
Lighting style Contemporary
Luminous Flux 1150lm
Material Glass
Misc Attribute Lantern (suspended)
Net weight 1.96kg
Number of accessories (max) 12
Number of bulbs 1
Operating Voltage 230V
Package depth 297mm
Package dimensions (WxDxH) 25.9 x 36.3 x 29.7 mm
Package gross weight 2.45kg
Package height 363mm
Package length 25.9cm
Package net weight 1.96kg
Package weight 2.45kg
Package width 259mm
Power supply (LOV) mains-powered
Product colour Black
Protection Class I
Rated lifetime 25000 h
Rating per bulb 15W
Replacement bulb power (max) 15 W
SAP EAN gross weight per piece 2453g
SAP EAN/UPC per piece 8718696170588
SAP height per piece 363,000cm
SAP length per piece 259,000cm
SAP width per piece 297,000cm
Series Hue
Suitable location Garden
Total luminous flux 1150lm
Transfer Standard (Smart Home) ZigBee
Voltage 24  V
Weight 1.96kg
Width 24.4cm

Reviews

Be the first to submit a review

Trustpilot