Philips 1746347P7 Hue Wall Light Smart LED 8W Warm White Outdoor

MPN
1746347P7
Brand
Philips
EAN-13
8718696176207
Order Code
05-9796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £182.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting provides the Appear LED outdoor wall light 1746347P7 with built-in 8 W warm white lights. This product features wireless and remote control capabilities, making it an ideal choice for illuminating gardens and patios. Designed for outdoor use, it enhances security and ambience with energy-efficient LED lighting.
Type LED outdoor wall light
Colour Temperature 6500K
IP Rating IP44
Power 8W
12NC Logistic code(s) 915005976301
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Base Built-in LED
Bulb lifetime 25000 h
Bulb power 8 W
Bulb technology Y
Bulb Type LED (monochrome)
Bulb voltage LED
Colour Warm white
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Data exchange Bidirectional (bi)
Depth 117mm
Dimmable Yes
Dimmable with Hue app & switch Yes
Energy consumption per 1000 hours 16 kWh
Energy efficiency class G
Energy efficiency rating n.rel.
Equivalent bulb power 49 W
Eye comfort No
Factory colour Silver
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable Yes
Height 240mm
Housing Material Stainless steel
Hub Required
Input Voltage Interall 220–240 
Interface ZigBee
International Protection (IP) code IP44
Length 84mm
Light colour Variable
Light source replaceable No
Luminous Flux 1200 lm
Material Stainless steel
Mobile operating systems supported Android, iOS
Net weight 1.12kg
Number of accessories (max) 12
Number of bulbs 1
Operating Voltage 230V
Package depth 105mm
Package gross weight 1.29kg
Package height 295mm
Package length 10.5cm
Package net weight 1.12kg
Package Type Box
Package width 130mm
Product colour Stainless steel
Protection Class I
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Replacement bulb power (max) 8 W
SAP height per piece 295,000cm
SAP length per piece 105,000cm
SAP width per piece 130,000cm
Series Hue
Suitable location Garden
Total luminous flux 1200lm
Transfer Standard (Smart Home) ZigBee
Voltage LED
Warranty period 2 year(s)
Weight 1120g
Width 117mm
Wi-Fi standards Not supported
Works with IFTTT Yes

Reviews

Be the first to submit a review

Trustpilot