Philips 1746530P7 Hue Daylo Outdoor Wall Light 15W RGB 16M Colours IP44

MPN
1746530P7
Brand
Philips
EAN-13
8718696174401
Order Code
05-9798
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £139.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips Lighting's Daylo LED outdoor wall light, model 1746530P7, features built-in 15 W RGB LEDs providing warm white, cool white, and daylight white options. This light includes wireless and remote control capabilities, making it versatile for various outdoor lighting applications. Ideal for garden paths, patios, and exterior walls, it offers an energy-efficient and customisable lighting solution.
Type LED outdoor wall light
IP Rating IP44
Power 15W
12NC Logistic code(s) 915005843201
AC input frequency 50-60  Hz
AC input voltage 220-240 V
Base Built-in LED
Bulb lifetime 25000 h
Bulb power 15 W
Bulb technology Y
Bulb Type LED
Bulb voltage 24  V
Bulb(s) included Yes
Colour RGB, Warm white, Cool white, Daylight white
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 220mm
Dimmable Yes
Dimmable with Hue app & switch Yes
Energy efficiency class G
Energy efficiency rating n.rel.
Equivalent bulb power 80 W
Eye comfort No
Factory colour Black
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable Yes
Height 220mm
Housing Material Metal
Hub Required
Input Voltage 220-240 V
Interface Bluetooth
International Protection (IP) code IP44
Length 75.5mm
Light colour Variable
Light features App-enabled
Light source replaceable No
Luminous Flux 1050 lm
Material Metal
Misc Attribute Circular
Net weight 778g
Number of accessories (max) 12
Number of bulbs 1
Operating Voltage 230V
Package depth 95mm
Package gross weight 1.07kg
Package height 284mm
Package net weight 780g
Package weight 1.06kg
Package width 268mm
Power source type AC
Product colour Black
Protection Class II
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Replacement bulb power (max) 15 W
Series Hue
Suitable location Garden, Patio
Total luminous flux 1050lm
Transfer Standard (Smart Home) ZigBee
Weatherproof Yes
Weight 778g
Width 220mm

Reviews

Be the first to submit a review

Trustpilot