Philips 1746430P7 Hue Outdoor Wall Light 8W RGB IP44 Smart Lighting

MPN
1746430P7
Brand
Philips
EAN-13
8718696174388
Order Code
05-9797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £200.00 £170.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips Lighting's Hue LED outdoor wall light 1746430P7 Resonate features built-in LED lights with 8W RGB capabilities, offering a range of warm, cool, and daylight white tones. This product provides wireless and remote control options for dynamic outdoor lighting experiences. It is ideal for enhancing outdoor spaces such as patios and garden pathways.
Type LED outdoor wall light
IP Rating IP44
Power 8W
12NC Logistic code(s) 915005842901
AC input frequency 50-60  Hz
AC input voltage 220-240 V
Base Built-in LED
Bulb lifetime 25000 h
Bulb power 8 W
Bulb technology Y
Bulb Type LED
Bulb voltage 24  V
Bulb(s) included Yes
Colour RGB, Warm white, Cool white, Daylight white
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 120mm
Dimmable Yes
Dimmable with Hue app & switch Yes
Energy efficiency class G
Energy efficiency rating n.rel.
Equivalent bulb power 49 W
Eye comfort No
Factory colour Black
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable Yes
Height 180mm
Housing Material Metal
Hub Required
Input Voltage Interall 220–240 
Interface Bluetooth
International Protection (IP) code IP44
Length 93mm
Light colour Variable
Light features App-enabled
Light source replaceable No
Luminous Flux 1200 lm
Material Metal
Misc Attribute Rectangular
Net weight 950g
Number of accessories (max) 12
Number of bulbs 2
Package depth 128mm
Package gross weight 1.05kg
Package height 221mm
Package net weight 950g
Package weight 1.07kg
Package width 158mm
Power source type AC
Product colour Black
Protection Class I
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rated lifetime 25000 h
Replacement bulb power (max) 8 W
Series Hue
Suitable location Garden, Patio
Total luminous flux 1200lm
Transfer Standard (Smart Home) ZigBee
Weatherproof Yes
Weight 0.00
Width 120mm

Reviews

Be the first to submit a review

Trustpilot