Philips 70342400 Hue Lightstrip Plus LED Strip 20W Built-in |
05-9876
|
|
|
1+ £98.44
Price per unit Ex VAT
|
LED strip |
20W |
929002269101 |
Built-in LED |
|
100-240 V |
25000 h |
20 W |
|
LED (monochrome) |
2.5m |
2m |
6500K |
6500 K |
2000 K |
Yes |
|
|
2000mm |
No |
Philips 70344800 Hue Lightstrip Plus LED Strip 11.5W Built-in |
05-9877
|
|
Despatched within 4 working days - 10 in stock
|
1+ £29.00
Price per unit Ex VAT
|
LED strip |
11.5W |
929002269201 |
Built-in LED |
|
220-240 V |
25000 h |
11.5 W |
|
LED (monochrome) |
|
1m |
6500K |
6500 K |
2000 K |
Yes |
|
|
1000mm |
No |
Philips 70985300 Hue Lightstrip Outdoor LED 37.5W Warm White |
05-9882
|
|
Despatched within 4 working days - 5 in stock
|
1+ £255.00
Price per unit Ex VAT
|
LED strip |
9,600cm |
929002289102 |
Built-in LED |
|
220-240 V |
25000 h |
37.5 W |
|
LED (monochrome) |
|
5m |
6500K |
6500 K |
2000 K |
No |
|
|
4870mm |
Yes |
Philips 871951433996500 Hue Gradient Ambience Lightstrip 2m Flexible LED |
06-1041
|
|
Despatched within 4 working days - 5 in stock
|
1+ £172.06
Price per unit Ex VAT
|
LED (monochrome) |
|
929002994901 |
Built-in LED |
230V |
220-240 V |
25000 h |
20 W |
100 - 240 ? |
LED |
|
15mm |
|
6500 K |
2000 K |
Yes |
80 |
8539510000 |
2000mm |
|
Philips 871951433998900 Hue Gradient Ambience Lightstrip 1m Extension |
06-1043
|
|
Back order - 1 availableBack-order availability date - 21/11/2026
|
1+ £69.92
Price per unit Ex VAT
|
LED (monochrome) |
|
929002995001 |
Built-in LED |
230V |
220 - 240 V |
25000 h |
12.3 W |
|
LED |
|
15mm |
|
6500 K |
2000 K |
Yes |
80 |
|
1000mm |
|
Philips 929003817002 Hue LED Strip 20W 16M Colours Bluetooth Control |
06-1331
|
|
|
1+ £128.00
Price per unit Ex VAT
|
LED strip |
20 W |
929003817002 |
|
|
220-240 V |
|
20 W |
|
LED (monochrome) |
1.5m |
5m |
|
|
|
Yes |
|
|
|
|
Philips 929003817102 Hue LED Strip 20W 16M Colours Smart Lighting |
06-1333
|
|
Despatched within 4 working days - 1 in stock
|
1+ £172.06
Price per unit Ex VAT
|
LED strip |
20 W |
929003817102 |
|
|
220-240 V |
|
20 W |
|
LED (monochrome) |
1.5m |
10m |
|
|
|
Yes |
|
|
|
|