Philips 871951433996500 Hue Gradient Ambience Lightstrip 2m Flexible LED

MPN
871951433996500
Brand
Philips
EAN-13
8719514339965
Order Code
06-1041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £172.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Philips Lighting Hue Gradient Ambience Lightstrip 2m Basis features a built-in LED with a 20 W power capacity. This LED strip offers wireless and remote control, making it ideal for customising ambience in homes or offices. It's a versatile option for creating dynamic lighting effects and enhancing interior spaces.
Type LED (monochrome)
Colour White
Dimmable Yes
Base Built-in LED
Operating Voltage 230V
12NC Logistic code(s) 929002994901
AC adapter included Yes
AC input frequency 100 - 240 ?
AC input voltage 220-240 V
Bulb lifetime 25000 h
Bulb power 20 W
Bulb Type LED
Colour changing Yes
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Colour Temperature Range 80
Commodity Classification Automated Tracking System (CCATS) 8539510000
Cut to size Yes
Data exchange Bidirectional (bi)
Depth 2000mm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8719514339965
Energy consumption per 1000 hours 20 kWh
Energy efficiency class G
Energy efficiency rating n.rel.
Extendable Yes
Fitting/cap type Non-changeable bulb(s)
Height 8mm
Housing Material Silicone
Input Voltage 100 - 240 ?
Interface Bluetooth
International Protection (IP) code IP20
IP Rating IP20
Length 15mm
Lightstrip length 199.9cm
Lightstrip width 1.45cm
Luminous Flux 1800lm
Material Silicone
Mobile operating systems supported Android, iOS
Net weight 420g
Number of accessories (max) 12
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 45°C
Package depth 140mm
Package gross weight 590g
Package height 72mm
Package net weight 420g
Package Type Box
Package weight 590g
Package width 219mm
Power source type AC
Product colour White
Product lifespan approx 25000h
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Rating 20W
Screen size diagonal (inches) 1.0in
Series Hue
Total luminous flux 1800lm
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Weight 420g
Width 2m
Wi-Fi standards Not supported
Works with Amazon Alexa Yes
Works with Apple HomeKit Yes
Works with IFTTT Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot