Philips 871951433998900 Hue Gradient Ambience Lightstrip 1m Extension

MPN
871951433998900
Brand
Philips
EAN-13
8719514339989
Order Code
06-1043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £82.25 £69.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 07/10/2026

Philips Lighting's Hue Gradient Ambience Lightstrip 1m Erweiterung features built-in LED lights with a power of 12.3 W. It offers wireless and remote control capabilities, allowing for versatile lighting adjustments. This LED strip is ideal for creating ambient lighting in homes or offices.
Type LED (monochrome)
Colour White
Dimmable Yes
Base Built-in LED
Operating Voltage 230V
12NC Logistic code(s) 929002995001
AC adapter included Yes
AC input voltage 220 - 240 V
Bulb lifetime 25000 h
Bulb power 12.3 W
Bulb Type LED
Colour changing Yes
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Colour Temperature Range 80
Cut to size Yes
Data exchange Bidirectional (bi)
Depth 1000mm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8719514339989
Energy consumption per 1000 hours 12.3 kWh
Energy efficiency class G
Energy efficiency rating n.rel.
Extendable Yes
Fitting/cap type Non-changeable bulb(s)
Height 8mm
Housing Material Silicone
Input Voltage ????. ?????, ???? 24 ?
Interface Bluetooth/Zigbee
International Protection (IP) code IP20
IP Rating IP20
Length 15mm
Lightstrip length 100.1cm
Lightstrip width 1.45cm
Luminous Flux 1000lm
Material Silicone
Mobile operating systems supported Android, iOS
Net weight 80g
Number of accessories (max) 12
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 45°C
Package depth 140mm
Package gross weight 90g
Package height 72mm
Package net weight 80g
Package Type Box
Package weight 90g
Package width 146mm
Power source type AC
Product colour White
Product lifespan approx 25000h
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Rating 12.3W
Screen size diagonal (inches) 1.0in
Series Hue
Total luminous flux 1000lm
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Weight 80g
Width 1m
Wi-Fi standards Not supported
Works with Amazon Alexa Yes
Works with Apple HomeKit Yes
Works with IFTTT Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot