Philips 929003817002 Hue LED Strip 20W 16M Colours Bluetooth Control

MPN
929003817002
Brand
Philips
EAN-13
8720169326699
Order Code
06-1331
Country of Origin
China
View Full Product Range (7)

Discontinued


Philips Lighting's Hue Solo lightstrip 929003817002 is a 20 W LED strip featuring wireless control. Ideal for creating ambient lighting, it offers versatile remote control options. This LED strip can enhance home spaces with adjustable illumination.
Type LED strip
Length 5m
Power 20 W
12NC Logistic code(s) 929003817002
AC adapter included Yes
AC input voltage 220-240 V
Bulb power 20 W
Bulb Type LED (monochrome)
Cable Length 1.5m
Colour White
Colour changing Yes
Cut to size Yes
Data exchange Bidirectional (bi)
Dimmable Yes
EAN/UPC/GTIN (packaging) 8720169326699
Energy efficiency rating n.rel.
Extendable No
Height 4.5mm
Housing Material Silicone
Input Voltage 24 V
Interface Bluetooth/Zigbee
International Protection (IP) code IP20
IP Rating IP20
Light colour Variable
Lightstrip length 5m
Lightstrip width 1.4cm
Material Silicone
Net weight 460g
Number of accessories (max) 12
Operating relative humidity (H-H) 0 - 80%
Operating temperature (T-T) -20 - 40°C
Package depth 76mm
Package gross weight 590g
Package height 187mm
Package net weight 430g
Package width 183mm
Power consumption (standby) 0.5 W
Power supply (LOV) mains-powered
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Series Hue
Total luminous flux 1500lm
Voltage 230V
Weight 462.66384g
Width 14mm

Trustpilot