Philips Lighting offers the Lightstrip Plus, a versatile LED strip with built-in 20 W LED lights. It features wireless and remote control capabilities, perfect for customised lighting settings. Ideal for enhancing home aesthetics, it allows flexible placement and vibrant illumination in various environments.
| Type |
LED strip |
| Length |
2m |
| Power |
20W |
| 12NC Logistic code(s) |
929002269101 |
| AC adapter included |
Yes |
| AC input voltage |
100-240 V |
| Base |
Built-in LED |
| Bulb lifetime |
25000 h |
| Bulb power |
20 W |
| Bulb Type |
LED (monochrome) |
| Cable Length |
2.5m |
| Colour |
White |
| Colour changing |
Yes |
| Colour Temperature |
6500K |
| Colour temperature (max) |
6500 K |
| Colour temperature (min) |
2000 K |
| Cut to size |
Yes |
| Data exchange |
Bidirectional (bi) |
| Depth |
2000mm |
| Diffused light effect |
No |
| Dimmable |
Yes |
| EAN/UPC/GTIN (packaging) |
8718699703424 |
| Energy consumption per 1000 hours |
20 kWh |
| Energy efficiency class |
G |
| Energy efficiency rating |
n.rel. |
| Extendable |
Yes |
| Fitting/cap type |
Non-changeable bulb(s) |
| Height |
0.4cm |
| Housing Material |
Silicone |
| Input Voltage |
100 - 240 ? |
| Interface |
Bluetooth |
| International Protection (IP) code |
IP20 |
| IP Rating |
IP20 |
| Light colour |
Multi |
| Light features |
Dimmable |
| Lightstrip length |
198.1cm |
| Lightstrip width |
1.45cm |
| Luminous Flux |
1140 lm |
| Material |
Plastic |
| Mobile operating systems supported |
Android, iOS |
| Net weight |
337g |
| Number of accessories (max) |
12 |
| Operating relative humidity (H-H) |
5 - 95% |
| Operating temperature (T-T) |
-20 - 45°C |
| Package depth |
75mm |
| Package gross weight |
450g |
| Package height |
140mm |
| Package net weight |
360g |
| Package Type |
Box |
| Package weight |
450g |
| Package width |
140mm |
| Power consumption (standby) |
0.5 W |
| Product lifespan approx |
25000h |
| Protection Class |
II |
| Quantity per pack |
1 pc(s) |
| Rack size |
483 mm (19") |
| Rated lifetime |
25000 h |
| Series |
Hue |
| Total luminous flux |
1600lm |
| Transfer Standard (Smart Home) |
ZigBee |
| Voltage |
230V |
| Warranty period |
2 year(s) |
| Weight |
358g |
| Width |
200cm |
| Wi-Fi standards |
Not supported |
| Works with Amazon Alexa |
Yes |
| Works with IFTTT |
Yes |
| Works with the Google Assistant |
Yes |