Philips 929003817102 Hue LED Strip 20W 16M Colours Smart Lighting

MPN
929003817102
Brand
Philips
EAN-13
8720169326750
Order Code
06-1333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £202.42 £172.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Philips Lighting offers the Hue Solo LED strip featuring wireless and remote control functionalities. This 20 W LED strip is ideal for customisable ambient lighting. It can be used in various settings to enhance aesthetic appeal and create mood lighting.
Type LED strip
Length 10m
Power 20 W
12NC Logistic code(s) 929003817102
AC adapter included Yes
AC input voltage 220-240 V
Bulb power 20 W
Bulb Type LED (monochrome)
Cable Length 1.5m
Colour White
Colour changing Yes
Cut to size Yes
Data exchange Bidirectional (bi)
Dimmable Yes
EAN/UPC/GTIN (packaging) 8720169326750
Energy efficiency rating n.rel.
Extendable No
Height 4.5mm
Housing Material Silicone
Input Voltage 24 V
Interface Bluetooth/Zigbee
International Protection (IP) code IP20
IP Rating IP20
Light colour Variable
Lightstrip length 10m
Lightstrip width 1.4cm
Material Silicone
Net weight 700g
Number of accessories (max) 12
Operating relative humidity (H-H) 0 - 80%
Operating temperature (T-T) -20 - 40°C
Package depth 90mm
Package gross weight 840g
Package height 187mm
Package net weight 680g
Package width 183mm
Power consumption (standby) 0.5 W
Power supply (LOV) mains-powered
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Series Hue
Total luminous flux 1500lm
Voltage 230V
Weight 703.0676g
Width 14mm

Reviews

Be the first to submit a review

Trustpilot